Emko ESM-3710-N Bang-Bang Controller PTC -50°C to 150°C 16A Relay

MPN
ESM-3710-N.2.12.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050007621843
Order Code
09-0591
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £65.13 £55.36
10+ £52.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko ESM-3710-N is a bang-bang temperature controller designed for precise temperature regulation between -50 and 150 °C. Its compact size (71 x 76 x 34.5 mm) and robust 16 A relay make it suitable for industrial applications requiring reliable temperature control. This product is ideal for processes that demand constant temperature monitoring and adjusting, such as in HVAC systems and manufacturing operations.
Type PTC
Assembly dimensions 34.5 x 76mm
Dim (L x W x H) 71 x 76 x 34.5 mm
Factory colour Black
Height 34.5mm
IP Rating Front: IP65 / connection: IP20
Length 71mm
Min. temperature reading -50°C
Misc Attribute ESM-3710-N
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 150°C
Recess depth 65mm
Temperature Range 150°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot