Emko ESM-3710-N.8.12.0.1/00.00/2.0.0.0 Temperature Controller PTC 16A

MPN
ESM-3710-N.8.12.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288604
Order Code
09-0600
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £62.89 £54.94
10+ £52.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Emko manufactures the ESM-3710-N.8.12.0.1/00.00/2.0.0.0 temperature controller, a compact device measuring 65 x 76 x 35 mm. It features a bang-bang control system with a relay handling up to 16 A, suitable for temperatures ranging from -50 to 130 °C. Typical applications include precision temperature management in industrial processes and automation systems.
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot