Emko ESM-3710-N.5.18.0.1 Temperature Controller -50°C to 100°C 16A Relay

MPN
ESM-3710-N.5.18.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621264
Order Code
09-0596
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £54.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Emko manufactures the ESM-3710-N.5.18.0.1/00.00/2.0.0.0, a bang-bang temperature controller featuring an NTC sensor with a range of -50 to 100 °C and a 16 A relay. The compact controller measures 65 x 76 x 35 mm, making it suitable for various applications. It is typically used in environments requiring precise temperature control, such as refrigeration and HVAC systems.
Type NTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot