Emko ESM-3700-N Series Process Display Alarm Output Universal Input

MPN
ESM-3700-N.2.20.02/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593363
Order Code
09-0580
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £84.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Emko ESM-3700-N.2.20.02/00.00/0.0.0.0 is a process display manufactured by Emko, featuring voltage and current display capabilities. This panel meter is typically used for monitoring electrical parameters in industrial applications. It provides accurate amperage and voltage readings, making it ideal for various measurement and control tasks.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Interfaces RS485
Length 71mm
Operating Voltage 24V DC/AC
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot