Emko ESM-3700-N.8.20.02/00.00/0.0.0.0 Display Process Display Alarm

MPN
ESM-3700-N.8.20.02/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593301
Order Code
09-0585
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £88.06
10+ £84.80
100+ £83.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3700-N.8.20.02/00.00/0.0.0.0 is a process display manufactured by Emko, featuring both voltage and amperage displays. This panel meter is designed for monitoring current and is typically used in various industrial automation settings. It is known for its accuracy and reliability in process control applications.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Interfaces RS485
Length 71mm
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot