Emko ESM-3700-N.8.20.00 Process Display Universal Input Alarm Output

MPN
ESM-3700-N.8.20.00/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593325
Order Code
09-0584
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £85.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko ESM-3700-N.8.20.00/00.00/0.0.0.0 is a versatile panel meter designed for voltage and current display. Manufactured by Emko, it is typically used in process displays to monitor electrical parameters accurately. Its features allow it to be widely applied in industrial settings where precise measurement is crucial.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Interfaces RS485
Length 71mm
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot