Emko ESM-3700-N.5.20.01 Process Display Alarm Universal Input

MPN
ESM-3700-N.5.20.01/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593349
Order Code
09-0582
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £70.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3700-N.5.20.01/00.00/0.0.0.0 process display, manufactured by Emko, is a panel meter that features both voltage and amperage display capabilities. It is designed for monitoring and displaying current levels in various industrial processes. Typical applications include controlling and regulating electrical parameters in machinery and equipment.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Interfaces RS485
Length 71mm
Operating Voltage 230V AC
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot