Emko ESM-3700-N.2.20 Digital Process Display Alarm Output & Modbus RTU

MPN
ESM-3700-N.2.20.01/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593370
Order Code
09-0579
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £85.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3700-N.2.20.01/00.00/0.0.0.0 is a process display manufactured by Emko, designed for voltage and current measurement. This panel meter features a bright and clear display for monitoring electrical parameters like amperage. Typical applications include use in industrial settings for equipment monitoring and control.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Interfaces RS485
Length 71mm
Operating Voltage 24V DC/AC
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot