Emko ESM-3700-N.2.20.00 Digital Display Simple Operation Alarm Output

MPN
ESM-3700-N.2.20.00/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006593387
Order Code
09-0578
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £87.80 £84.88
10+ £84.56 £81.74
100+ £83.74 £80.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko's ESM-3700-N.2.20.00/00.00/0.0.0.0 is a versatile process display panel meter that provides accurate voltage, amperage, and current readings. It is ideal for use in industrial settings where precise measurement and monitoring are essential. Typical applications include electrical engineering, manufacturing processes, and other automated systems requiring continuous data monitoring.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 3.5cm
Frame width 7.6cm
Height 35mm
Interfaces RS485
Length 71mm
Operating Voltage 24V DC/AC
Recess depth 65mm
Recess height 35mm
Recess width 76mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot