Emko ESM-1520N Temperature Controller PID Pt1000 -50 to +400°C 5A Relay

MPN
ESM-1520-N.5.14.0.2/01.00/2.0.0.0
Brand
Emko
EAN-13
8682817154248
Order Code
09-0574
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £73.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-1520-N.5.14.0.2/01.00/2.0.0.0 is a robust PID temperature controller compatible with Pt1000 sensors for ranges from -50 to +400 °C. It features a 5 A relay and compact dimensions of 61.2 x 35 x 90 mm. This controller is ideal for industrial applications requiring precise temperature management, such as in heating systems and ovens.
Type Pt1000
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to +400°C
Temperature Range +400°C
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot