Emko ESM-1520N Temperature Controller PID Pt100 -50°C to 400°C 5A Relay

MPN
ESM-1520-N.2.11.0.2/01.00/2.0.0.0
Brand
Emko
EAN-13
2050009812980
Order Code
09-0571
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £98.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-1520-N.2.11.0.2/01.00/2.0.0.0 is a versatile temperature controller featuring both bang-bang and PID control for precise regulation. It supports a temperature range of -50 up to +400 °C and has a 5 A relay output, making it ideal for industrial environments. Measuring 61.2 x 35 x 90 mm, this unit is typically used in applications requiring reliable temperature management
Type PT100
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to +400°C
Temperature Range +400°C
Thermostat type Bang-bang, PID
Voltage Range 24V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot