Emko ESM-1520N Temperature Controller PID -50°C to +400°C 5A Relay

MPN
ESM-1520-N.8.11.0.2/01.00/2.0.0.0
Brand
Emko
EAN-13
2050009813048
Order Code
09-0575
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £96.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Emko ESM-1520-N.8.11.0.2/01.00/2.0.0.0 is a temperature controller designed for precise thermal management with support for Pt100 sensors from -50 to +400 °C. It features both bang-bang and PID control modes and includes a 5 A relay, ideal for industrial and laboratory applications. With dimensions of 61.2 x 35 x 90 mm, this compact device efficiently regulates temperature in
Type PT100
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to +400°C
Temperature Range +400°C
Thermostat type Bang-bang, PID
Voltage Range 30V
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot