Emko ESM-1520N Temp Controller PID Pt100 -50 to +400°C 5A Relay

MPN
ESM-1520-N.5.11.0.2/01.00/2.0.0.0
Brand
Emko
EAN-13
2050009812935
Order Code
09-0572
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £73.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko ESM-1520-N.5.11.0.2/01.00/2.0.0.0 temperature controller is a versatile unit featuring both bang-bang and PID control modes, ideal for managing temperatures ranging from -50 to +400 °C. With its compact dimensions of 61.2 x 35 x 90 mm and a 5 A relay, this controller is suitable for precise industrial and laboratory temperature regulation using Pt100 sensors. Emko
Type Pt100
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to +400°C
Temperature Range +400°C
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot