Emko ESM-1520-N.8.14.0.2 Temperature Controller PID Pt1000 Relay 5A

MPN
ESM-1520-N.8.14.0.2/01.00/2.0.0.0
Brand
Emko
EAN-13
2050009813062
Order Code
09-0577
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £96.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Emko ESM-1520-N.8.14.0.2/01.00/2.0.0.0 is a versatile temperature controller suitable for precise temperature regulation using a Pt1000 sensor, within a range of -50 to +400 °C. This pid controller features a bang-bang control method and a 5 A relay, making it effective for various industrial applications. Compact in size, it measures 61.2 x 35 x 90 mm
Type Pt1000
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to +400°C
Temperature Range +400°C
Thermostat type Bang-bang, PID
Voltage Range 30V
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot