Emko ESM-1520-N.5.12.0.2 Temperature Controller -50 to +150°C PID 5A Relay

MPN
ESM-1520-N.5.12.0.2/01.00/2.1.0.0
Brand
Emko
EAN-13
2050009812942
Order Code
09-0573
Country of Origin
Turkey

Discontinued


The Emko ESM-1520-N.5.12.0.2/01.00/2.1.0.0 temperature controller offers bang-bang and PID control options for precise temperature management between -50 and +150 °C. Featuring a 5 A relay, this compact device measures 61.2 x 35 x 90 mm, making it suitable for tight installation spaces. Ideal for applications requiring stable temperature control like industrial ovens, refrigeration units, and climate chambers
Type PTC
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to +150°C
Temperature Range +150°C
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 140g
Width 35mm

Trustpilot