Emko ESM-1510-N Temperature Controller Pt1000 -50 to 400 °C 5A Relay

MPN
ESM-1510-N.8.14.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288642
Order Code
09-0569
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £79.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko ESM-1510-N.8.14.0.1/00.00/2.0.0.0 temperature controller, featuring a Pt1000 sensor, manages temperatures from -50 to 400 °C and includes a 5 A relay. With dimensions of 62 x 35 x 90 mm, it is designed for compact installations. This bang-bang controller is ideal for applications needing precise temperature control, such as in industrial ovens and refrigeration systems.
Type Pt1000
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 400°C
Temperature Range 400°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot