Emko ESM-1510-N Temperature Controller NTC -50°C to 100°C 5A Relay

MPN
ESM-1510-N.5.18.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288659
Order Code
09-0564
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £58.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Emko ESM-1510-N.5.18.0.1/00.00/2.0.0.0 is a compact bang-bang temperature controller designed for controlling temperatures from -50 to 100°C with a 5 A relay. It is ideal for applications requiring precise temperature regulation, such as HVAC systems and industrial processes. The unit measures 62 x 35 x 90 mm, making it suitable for installations where space is limited.
Type NTC
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 100°C
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot