Emko ESM-1510-N Controller Pt100 -50 to 400°C 5A Relay DIN Rail Mount

MPN
ESM-1510-N.2.11.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288666
Order Code
09-0555
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £78.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Emko ESM-1510-N.2.11.0.1 is a bang-bang temperature controller designed for precise temperature regulation from -50 to 400 °C. It features a 5 A relay and dimensions of 62 x 35 x 90 mm, making it suitable for compact installations. Common applications include industrial and laboratory settings where accurate temperature control is critical.
Type Pt100
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 400°C
Temperature Range 400°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot