Emko ESM-1510-N Bang-bang Temperature Controller PTC -50-150°C 10A Relay

MPN
ESM-1510-N.2.12.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050007621874
Order Code
09-0556
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £56.24
10+ £53.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Emko ESM-1510-N is a temperature controller featuring a PTC sensor range from -50 to 150 °C with a 10 A relay. Its compact design (61.2 x 35 x 90 mm) is suitable for precise temperature regulation in various industrial applications. This device is ideal for use in temperature-sensitive environments requiring reliable control.
Type PTC
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Misc Attribute ESM-1510-N
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 10 A relay
Reading range -50 up to 150°C
Temperature Range 150°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot