Emko ESM-1510-N Bang-bang Temp Controller Pt1000 -50-400°C DIN Rail 10A

MPN
ESM-1510-N.2.14.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050007621881
Order Code
09-0557
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £59.27
10+ £56.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-1510-N is a temperature controller designed for precise temperature control from -50 to 400 °C using a Pt1000 sensor. It features a robust 10 A relay and compact dimensions of 61.2 x 35 x 90 mm, suitable for various industrial and laboratory applications. With its bang-bang control method, it is ideal for maintaining stable temperatures in processes requiring reliable control without complex PID settings.
Type Pt1000
Dim (L x W x H) 61.2 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 61.2mm
Min. temperature reading -50°C
Misc Attribute ESM-1510-N
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 10 A relay
Reading range -50 up to 400°C
Temperature Range 400°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot