Emko ESM-1510-N Bang-bang Temp Controller Pt100 -50°C to 400°C 5A Relay

MPN
ESM-1510-N.8.11.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4053199951017
Order Code
09-0567
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £75.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Emko ESM-1510-N is a temperature controller featuring a Pt100 sensor input, capable of managing temperatures from -50 to 400 °C. It includes a 5 A relay for efficient switching, housed in compact dimensions of 62 x 35 x 90 mm. Typical applications include industrial and laboratory settings where precise temperature control is essential.
Type Pt100
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Misc Attribute ESM-1510-N
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 400°C
Temperature Range 400°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot