Emko ESM-1510-N.8.12.0.1 DIN Rail Temp Controller PTC -50°C to 130°C

MPN
ESM-1510-N.8.12.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621356
Order Code
09-0568
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £60.25
10+ £57.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko temperature controller, model ESM-1510-N.8.12.0.1/00.00/2.0.0.0, is designed for precise temperature control within a range of -50 to 130 °C. This device features a 5 A relay and compact dimensions of 62 x 35 x 90 mm. It is commonly used in processes requiring reliable temperature regulation, such as industrial environments.
Type PTC
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 130°C
Temperature Range 130°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot