Emko ESM-1510-N.8.10.0.1 Bang-bang Temp Controller 0-999 °C 5 A Relay

MPN
ESM-1510-N.8.10.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621363
Order Code
09-0566
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £78.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-1510-N temperature controller is designed for temperature regulation from 0 to 999 °C. With dimensions of 62 x 35 x 90 mm and a 5 A relay, it employs bang-bang control. This controller is typically used in industries requiring precise temperature management.
Type K
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading 0°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range 0 up to 999°C
Temperature Range 999°C
Thermostat type Bang-bang
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot