Emko ESM-1510-N.5.12.0.1 Temperature Controller -50 to 130°C 5A Relay

MPN
ESM-1510-N.5.12.0.1/00.00/2.1.0.0
Brand
Emko
EAN-13
4016138942033
Order Code
09-0562
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £57.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Emko ESM-1510-N.5.12.0.1/00.00/2.1.0.0 is a bang-bang temperature controller with a range of -50 to 130 °C and features a 5 A relay. Manufactured by Emko, it measures 62 x 35 x 90 mm and is designed for precise temperature control applications. It is typically used in thermostatic systems requiring reliable temperature regulation.
Type PTC
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs 1 relay 5 A/250 V
Outputs (thermostats) 5 A relay
Reading range -50 up to 130°C
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot