Emko ESM-1510-N.5.12.0.1/00.00/2.0.0.0 Temp Controller -50 to 130°C

MPN
ESM-1510-N.5.12.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621400
Order Code
09-0561
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £59.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 12/12/2026

The Emko ESM-1510-N bang-bang temperature controller is designed for precise temperature regulation from -50 to 130 °C with a 5 A relay. It features a compact design with dimensions of 62 x 35 x 90 mm, making it suitable for various industrial and commercial applications. This controller is ideal for processes requiring straightforward on-off temperature control.
Type PTC
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading -50°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -50 up to 130°C
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot