Emko ESM-1510-N.5.10.0.1 Temperature Controller K 0-999°C 5A DIN Rail

MPN
ESM-1510-N.5.10.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4064161288673
Order Code
09-0559
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Emko's ESM-1510-N.5.10.0.1/00.00/2.0.0.0 is a temperature controller featuring a bang-bang control method with a range from 0 to 999 °C. The device has a 5 A relay with dimensions of 62 x 35 x 90 mm, ideal for precise temperature regulation. This controller is suitable for industrial applications requiring stable temperature control.
Type K
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading 0°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range 0 up to 999°C
Temperature Range 999°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot