Emko ESM-1510-N.5.05.0.1 Bang-bang Temp Controller J 0-800°C 5A 62x35x90mm

MPN
ESM-1510-N.5.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
4016138942019
Order Code
09-0558
Country of Origin
Turkey
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £64.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-1510-N.5.05.0.1/00.00/2.0.0.0 bang-bang temperature controller is designed for managing temperatures from 0 to 800°C. Featuring a 5 A relay and dimensions of 62 x 35 x 90 mm, it is ideal for compact environments. Commonly used in industrial heating systems, this temperature control unit ensures precise temperature regulation.
Type J
Dim (L x W x H) 62 x 35 x 90 mm
Factory colour White
Height 90mm
IP Rating IP20
Length 62mm
Min. temperature reading 0°C
Mounting Type DIN rail
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range 0 up to 800°C
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 140g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot