Emko ESD-9950-N.2.20.0.1/02.00/0.0.0.0 Temp Controller Dial Universal Input

MPN
ESD-9950-N.2.20.0.1/02.00/0.0.0.0
Brand
Emko
EAN-13
4053199919673
Order Code
09-0552
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £136.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko temperature controller ESD-9950-N.2.20.0.1/02.00/0.0.0.0 is a PID controller designed for precise temperature regulation using Pt100 sensors and thermocouple types S, R, K, and J. With dimensions of 110 x 96 x 96 mm, it is compact and suitable for installation in various industrial environments. It is typically used in process control applications where accurate temperature management is critical.
Type Temperature controller
Dim (L x W x H) 110 x 96 x 96 mm
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 110mm
Mounting Type Panel
Number of relay outputs 1
Voltage Range N/A
Weight 350
Width 96mm

Reviews

Be the first to submit a review

Trustpilot