Emko ERM-3770-N.8.00.0.0 Tachometer 1 Pc 7-10000 RPM Range

MPN
ERM-3770-N.8.00.0.0/00.00/0.0.0.0
Brand
Emko
EAN-13
4064161288468
Order Code
09-0549
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £74.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Emko ERM-3770-N.8.00.0.0/00.00/0.0.0.0 tachometer measures rotational speed ranging from 7 to 10000 revolutions per minute. Manufactured by Emko, it features precise measurement capabilities, making it ideal for industrial applications requiring accurate monitoring of motor speeds. Typical applications include machine maintenance, process control, and operational diagnostics in various machinery environments.
Type Tachometer
Speed 7 U/min
Display Type LED
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 63 x 77 x 35 mm
Height 35mm
Length 63mm
Operating Voltage 10-30V DC
RPM accuracy 0.01 % Vollausschlag
Speed resolution 10000 U/min
Weight 160g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot