Emko ERM-3770-N.5.00.0.2 Optical Tachometer 7-10000 RPM 1 Piece

MPN
ERM-3770-N.5.00.0.2/00.00/0.0.0.0
Brand
Emko
EAN-13
4064161288475
Order Code
09-0548
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £60.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ERM-3770-N.5.00.0.2/00.00/0.0.0.0 tachometer is an optical device that measures rotational speeds ranging from 7 to 10000 revolutions per minute. Manufactured by Emko, this tachometer is ideal for applications requiring precise rotational speed monitoring, such as in automotive testing and industrial machinery. Its robust design and broad measurement range make it suitable for various engineering and manufacturing environments.
Type Tachometer
Speed 7 U/min
Display Type LED
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 63 x 77 x 35 mm
Height 35mm
Length 63mm
Measuring Type Optical
Operating Voltage 230V AC
RPM accuracy 0.01 % Vollausschlag
Speed resolution 10000 U/min
Weight 160g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot