Emko ERM-3770-N.5.00.0.0/00.00/0.0.0.0 Tachometer Optical 7-10000 U/min

MPN
ERM-3770-N.5.00.0.0/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006621097
Order Code
09-0547
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ERM-3770-N.5.00.0.0/00.00/0.0.0.0 is a tachometer with a measurement range of 7 to 10000 revolutions per minute, providing optical speed detection. Produced by Emko, it is known for its reliability and precision, essential for monitoring the rotational speed of engines or machines. This tachometer is typically used in industrial settings for equipment maintenance and performance evaluation.
Type Tachometer
Speed 7 U/min
Display Type LED
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 63 x 77 x 35 mm
Height 35mm
Length 63mm
Measuring Type Optical
Operating Voltage 230V AC
RPM accuracy 0.01 % Vollausschlag
Speed resolution 10000 U/min
Weight 160g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot