Emko EPM-7790 Speed Controller Industrial V/F Control for Motors

MPN
EPM-7790.1.00.0.4/00.00/1.0.0.0
Brand
Emko
EAN-13
2050007622024
Order Code
09-0545
Country of Origin
Turkey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko EPM-7790 speed controller is manufactured by Emko and features precise speed regulation capabilities. It is designed for usage in various industrial applications, providing reliable and efficient control over motor speeds. The unit is compact and robust, suitable for integration into numerous machinery systems requiring speed adjustments.
Type Speed controller
Operating Current 20mA
Operating Voltage 10 - 30V DC
Dim (L x W) 72 mm x 72 mm
IP Rating IP65 (front)
Length 72mm
Misc Attribute EPM-7790
Width 72mm

Reviews

Be the first to submit a review

Trustpilot