Emko EPM-7790.2.00.0.4 Speed Controller V/F Motor Speed & Direction Control

MPN
EPM-7790.2.00.0.4/00.00/1.0.0.0
Brand
Emko
EAN-13
2050007622031
Order Code
09-0546
Country of Origin
Turkey
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Emko manufactures the EPM-7790 speed controller, known for its precision and reliability. This device offers robust speed control features, ideal for managing variable motor speeds in industrial applications. Common uses include conveyor systems and automation equipment, where maintaining consistent performance is critical.
Type Speed controller
Operating Current 20mA
Operating Voltage 10 - 30V DC
Dim (L x W) 72 mm x 72 mm
IP Rating IP65 (front)
Length 72mm
Misc Attribute EPM-7790
Width 72mm

Reviews

Be the first to submit a review

Trustpilot