Emko EDA-3700.5.09.0.0/00.00/0.0.0.0 Digital Rack-Mount 4-Digit Ammeter

MPN
EDA-3700.5.09.0.0/00.00/0.0.0.0
Brand
Emko
EAN-13
4053199531752
Order Code
09-0527
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.15
10+ £47.34
100+ £45.99
500+ £44.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Emko, the EDA-3700 is a digital rack-mount meter designed to display voltage, amperage, and current. This panel meter is ideal for monitoring electrical parameters in industrial and laboratory settings. Its precise digital readouts make it suitable for applications requiring accurate electrical measurements.
Type Digital rack-mount meter
IP Rating IP65 (on front)
Dim (L x W x H) 71 x 76 x 35 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 0.35cm
Frame width 76mm
Height 35mm
Length 71mm
Max. operating voltage 230V AC
Min. operating voltage 230V AC
Misc Attribute EDA-3700
Operating Voltage 230V AC
Recess depth 71mm
Recess height 29mm
Recess width 71mm
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot