Emko ecoPID.4.6.2R.S.0 Temperature Controller Pt100-J-K-R-S -199-999°C

MPN
ecoPID.4.6.2R.S.0
Brand
Emko
EAN-13
4016139198521
Order Code
09-0526
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £99.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko manufactures the ecoPID.4.6.2R.S.0 temperature controller, compatible with Pt100, J, K, R, S, T, and L thermocouples, with a range of -199 to +999 °C. It features a 5 A relay and solid state relay, with dimensions of 90 x 48 x 48 mm. This controller is typically used in industrial temperature regulation applications.
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range N/A
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot