Emko ecoPID.4.6.1R.S.0 Temperature Controller Pt100/J/K/R/S Relay 90x48x48mm

MPN
ecoPID.4.6.1R.S.0
Brand
Emko
EAN-13
2050006623541
Order Code
09-0524
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £89.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko ecoPID.4.6.1R.S.0 is a versatile temperature controller for managing temperatures from -199 to +999 °C. It supports various thermocouple types, including Pt100, with a relay and SSR output in a compact size of 90 x 48 x 48 mm. This PID controller is typically used in industrial applications requiring precise temperature regulation.
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 1
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range N/A
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot