Emko ecoLITE.4.6.1R.0.0 Temperature Controller Pt100 J K R S T L -199-999°C

MPN
ecoLITE.4.6.1R.0.0
Brand
Emko
EAN-13
2050006623237
Order Code
09-0518
Country of Origin
Turkey
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £88.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ecoLITE.4.6.1R.0.0 temperature controller is a precision instrument designed to work with various thermocouples, accommodating a temperature range of -199°C to +999°C. It features a robust 5 A relay, making it suitable for industrial applications where reliable, accurate temperature control is required. Its compact dimensions (90 x 48 x 48 mm) make it ideal for environments with limited space.
Type Temperature controller
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -199 up to +999°C
Temperature Range +999°C
Voltage Range N/A
Weight 150g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot