Emko 100410 Tachometer 7-10000 U/min Digital Easy Automation Use

Image Representative of Range

Emko 100410 Tachometer 7-10000 U/min Digital Easy Automation Use

MPN
100410
Brand
Emko
EAN-13
4016139046631
Order Code
11-7560
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.80
10+ £58.94
50+ £58.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko 100410 tachometer, featuring a speed range of 7 to 10000 revolutions per minute. The model ERM-3770.5.00.0.1/00.00/0.0.0.0 is designed for precision performance monitoring. It is typically used in industrial applications to measure equipment rotation speed accurately.
Type Tachometer
Speed 7 U/min
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 77 mm x 35 mm
Height 35mm
Misc Attribute ERM-3770.5.00.0.1/00.00/0.0.0.0
Operating Voltage 230V AC
Speed resolution 10000 U/min
Weight 200g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot