Emis SMC-IC4-Lüfter Fan 5V DC Mounts on SMC-IC4 for Motor Protection

MPN
SMC-IC4-Lüfter
Brand
Emis
EAN-13
4053199998135
Order Code
09-0512
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.62 £17.97
10+ £16.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emis SMC-IC4-Lüfter Fan is a 5 V DC fan component used for cooling and ventilation. Manufactured by Emis, it is designed to be integrated with stepper motor controllers and driver boards. Typical applications include maintaining optimal operating temperatures in electronic systems and equipment.
Type Fan
Voltage 5V DC
Dimensions (L x W x H) 50 x 50 x 50 mm
Height 50mm
Length 50mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot