Emis SMC-dMOT-56 Stepper Motor + Controller 1.1Nm 24V USB Ø6mm Shaft

MPN
SMC-dMOT-56
Brand
Emis
EAN-13
4053199998159
Order Code
09-0509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £230.79 £196.17
10+ £188.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Emis SMC-dMOT-56 is a stepper motor with an integrated controller, providing a torque of 1.1 Nm and a current rating of 0.7 A. It features a shaft diameter of 6 mm, making it suitable for precise motion control applications. This motor is typically used in automation systems and robotics for accurate positioning tasks.
Supply Voltage 4.69V
Shaft Diameter 6mm
Angle 1,8°
Flange size 56mm
Holding Torque 1.1Nm
Interfaces USB
Max. phase load 0.7A
Motor length 55.3mm
Nominal Current 0.7A
Operating Voltage 12V DC TO 48V DC
Phase 2
Rotational speed 1200 U/min
Shaft Length 19.1mm
Type Stepper motor + controller
Width 56mm

Reviews

Be the first to submit a review

Trustpilot