Emis 191801 SMC-Arduino Stepper Motor Controller 2A Controls 3 Motors

Image Representative of Range

Emis 191801 SMC-Arduino Stepper Motor Controller 2A Controls 3 Motors

MPN
191801
Brand
Emis
EAN-13
2050005365244
Order Code
09-0505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £110.73 £94.12
10+ £89.77
100+ £89.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emis stepper motor controller is designed for precise control in CNC motor drivers. It operates with 2 A, making it suitable for applications such as cutting and milling. Typical uses include pairing with an Arduino Uno and software like Estlcam for stepper motor control.
Max. phase load 2A
Misc Attribute SMC-Arduino
Operating Voltage 12 - 24 V / DC
Steering axles 3
Type Stepper motor controller

Reviews

Be the first to submit a review

Trustpilot