Eltako R12-110-8V Relay 8V 8A 1NO 1NC 18mm Wide DIN Rail Mount

MPN
R12-110-8V
Brand
Eltako
EAN-13
4010312200452
Order Code
09-0497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Eltako produces the R12-110-8V relay with a nominal voltage of 8 V and a maximum switching current of 8 A. This industrial relay, suitable for relay module and relay socket combinations, ensures reliable performance in control systems. Common applications include automation and electrical control circuits.
Type Relay
Contact Material AgSnO2
Dim (W x H) 18 x 55mm
Height 55mm
IP Rating IP20, IP50
Maximum Temperature 50°C
Min. temperature -5°C
Nominal Voltage 8V
Switching current (max.) 8A
Width 18mm

Reviews

Be the first to submit a review

Trustpilot