Eltako Industrial Computing & PLCs Motion detector 622219

Eltako Brand: Eltako
The group consists of Eltako wireless motion detectors and sensors designed for both indoor and outdoor use, utilising solar and battery power for operation.
Description Image Product Buy Pricing (Ex VAT) IP Rating Suitable for degree of protection (IP) Type Colour Compatible with Amazon Alexa Compatible with Apple HomeKit Compatible with Google Assistant Energy efficiency rating Halogen free Hub IFTTT support available Material Material quality Model Mounting method Mounting Type RAL-number (similar) With orientation lighting
Eltako 30055519 FBH55ESB-wg Motion Detector Wireless Solar White 80x27mm
Eltako 30055519 FBH55ESB-wg Motion Detector Wireless Solar White 80x27mm
Extended range
Order code: 09-0415
MPN: 30055519

Available to back orderBack order, lead time 3 weeks
1+ £82.09
Price per unit Ex VAT
IP30 IP30 Motion detector White FALSE FALSE FALSE n.rel. TRUE Not required, optional for remote access FALSE Plastic Thermoplastic Movement sensor Surface mounted (plaster) Surface-mount 9016 FALSE
Eltako 30065852 FABH65S-wg Motion Detector Solar-Powered Surface-Mount
Eltako 30065852 FABH65S-wg Motion Detector Solar-Powered Surface-Mount
Extended range
Order code: 09-0432
MPN: 30065852

Available to back orderBack order, lead time 4 weeks
1+ £92.91
10+ £90.12
50+ £89.84
Price per unit Ex VAT
IP54 IP54 Motion detector White FALSE FALSE FALSE n.rel. TRUE Not required, optional for remote access FALSE Plastic Thermoplastic Movement sensor Surface mounted (plaster) Surface-mount 9016 FALSE

Trustpilot