Eltako 30055519 FBH55ESB-wg Motion Detector Wireless Solar White 80x27mm

MPN
30055519
Brand
Eltako
EAN-13
4010312327708
Order Code
09-0415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eltako FBH55ESB-wg is a surface-mount motion detector designed for efficient room occupancy detection. The device, catalogued as Eltako 30055519, features reliable motion sensing technology ideal for enhancing energy-saving lighting controls. Common applications include residential and commercial spaces where automated lighting is desired.
Type Motion detector
Colour White
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Energy efficiency rating n.rel.
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
IP Rating IP30
Material Plastic
Material quality Thermoplastic
Model Movement sensor
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
RAL-number (similar) 9016
Suitable for degree of protection (IP) IP30
With orientation lighting FALSE

Reviews

Be the first to submit a review

Trustpilot