Eltako 30065852 FABH65S-wg Motion Detector Solar-Powered Surface-Mount

MPN
30065852
Brand
Eltako
EAN-13
4010312315798
Order Code
09-0432
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eltako motion detector, model FABH65S-wg, is a surface-mount device designed for efficient motion sensing. Manufactured by Eltako, this detector is suitable for enhancing security and lighting automation in residential and commercial spaces. Typical applications include corridors, entrance areas, and exterior building perimeters.
Type Motion detector
Colour White
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Energy efficiency rating n.rel.
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
IP Rating IP54
Material Plastic
Material quality Thermoplastic
Model Movement sensor
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
RAL-number (similar) 9016
Suitable for degree of protection (IP) IP54
With orientation lighting FALSE

Reviews

Be the first to submit a review

Trustpilot