Eltako Industrial Computing & PLCs Interface 622212

Eltako Brand: Eltako
The parts, manufactured by Eltako, collectively comprise a range of wireless and interface devices designed for integration in electrical systems.
Description Image Product Buy Pricing (Ex VAT) Data transfer (Smart Home) Depth Frequency Dim Height Max. Range Mounting Weight Width Energy efficiency rating Hub IP Rating Operating Voltage Power supply (LOV) Type
Eltako 30014063 FTS14FA Wireless Interface 1TE 30m Range 0.5W Standby
Eltako 30014063 FTS14FA Wireless Interface 1TE 30m Range 0.5W Standby
Extended range
Order code: 09-0405
MPN: 30014063

Back order - 45 availableBack-order availability date - 15/11/2026
1+ £77.70
10+ £73.31
100+ £72.52
Price per unit Ex VAT
Wireless 868 MHz 30m DIN rail n.rel. Not required, optional for remote access IP20 12V via PSU bus Interface
Eltako 30014064 FTS61BTK Interface for 4 Buttons Flush Mount Low Power
Eltako 30014064 FTS61BTK Interface for 4 Buttons Flush Mount Low Power
Standard range
Order code: 09-0406
MPN: 30014064

Despatched within 4 working days - 8 in stock
1+ £42.57
Price per unit Ex VAT
Wired 18mm (W x H x D) 45 x 45 x 18 mm 45mm Flush mount 0 45mm n.rel. Not required, optional for remote access IP20 12V via PSU bus Interface

Trustpilot