Eltako 30014063 FTS14FA Wireless Interface 1TE 30m Range 0.5W Standby

MPN
30014063
Brand
Eltako
EAN-13
4010312315101
Order Code
09-0405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.70
10+ £73.31
100+ £72.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 15/11/2026

The Eltako FTS14FA is a wireless interface output module designed for DIN rail mounting. With a maximum open field range of 30 metres, it facilitates efficient wireless communication. Typically used in building automation, this module ensures seamless integration in various control systems.
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Mounting DIN rail
Operating Voltage 12V
Power supply (LOV) via PSU bus
Type Interface

Reviews

Be the first to submit a review

Trustpilot