Eltako 30014064 FTS61BTK Interface for 4 Buttons Flush Mount Low Power

Order Code:

09-0406

Brand: Eltako MPN: 30014064 EAN-13: 4010312315668
Qty Unit Price (Ex VAT)
1+ £49.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Eltako FTS61BTK is a flush mount bus coupler, also known as the pushbutton coupler. This interface, model number 30014064, facilitates seamless communication between devices in building automation systems. Typically used for integrating control systems, it supports efficient and structured connectivity solutions.
Data transfer (Smart Home) Wired
Depth 18mm
Dim (W x H x D) 45 x 45 x 18 mm
Energy efficiency rating n.rel.
Height 45mm
Hub Not required, optional for remote access
IP Rating IP20
Mounting Flush mount
Operating Voltage 12V
Power supply (LOV) via PSU bus
Series Eltako
Type Interface
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot