Eltako 30014050 FWZ14-65A AC Meter DIN Rail 65A RS485 Max Range 30m

MPN
30014050
Brand
Eltako
EAN-13
4010312501511
Order Code
09-0398
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Eltako FWZ14-65A is an AC electricity meter designed for installation on a DIN rail, featuring a maximum range of 30 metres in open fields. This reliable device, often used in residential and commercial electrical monitoring, ensures precise measurement of electric consumption. Carry rail installation allows for easy integration into existing electrical systems.
Type Electricity meter (AC)
Energy efficiency rating n.rel.
Frequency 868 MHz
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type DIN rail
Operating Voltage 230V
Power supply (LOV) mains-powered

Reviews

Be the first to submit a review

Trustpilot