Eltako Industrial Computing & PLCs Blinds actuator 622194

Eltako Brand: Eltako
Eltako manufactures blinds actuators that include both wired and wireless options, designed for efficient operation and control.
Description Image Product Buy Pricing (Ex VAT) Colour Data exchange Data transfer (Smart Home) Depth Dim Frequency IP Rating Height Mounting Max. Range Switching current (max.) Weight Width Energy efficiency rating Hub Max. switching capacity Operating Voltage Power Power supply (LOV) Type
Eltako 30014004 FSB14 Blinds Actuator 2 Channels 1000W DIN Rail Mount
Eltako 30014004 FSB14 Blinds Actuator 2 Channels 1000W DIN Rail Mount
Standard range
Order code: 09-0378
MPN: 30014004

Despatched within 4 working days - 5 in stock
1+ £47.87
10+ £46.53
Price per unit Ex VAT
Multicolour Bidirectional (bi) RS485 IP00 DIN rail 4A 0 n.rel. Not required, optional for remote access 1000W 230V 1000W mains-powered Blinds actuator
Eltako 30200432 Wireless Blinds Actuator 1000W 30m Range Flush Mount
Eltako 30200432 Wireless Blinds Actuator 1000W 30m Range Flush Mount
Standard range
Order code: 09-0452
MPN: 30200432

Despatched within 4 working days - 2 in stock
1+ £73.95
10+ £71.73
100+ £71.51
Price per unit Ex VAT
Blue Wireless 33mm (W x H x D) 45 x 45 x 33 mm 868 MHz IP20 45mm Flush mount 30m 0.06 45mm n.rel. Not required, optional for remote access 1000W 230V 1000W mains-powered Blinds actuator

Trustpilot